TRU COMPONENTS 540929 Mini strobe bulb 2.5Ws 1 flash/min 200-350V 1pc

MPN
540929
EAN-13
2050004878776
Order Code
18-1984
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 345 in stock

TruComponents 540929, also known as 1566549, is a mini strobe bulb designed to deliver a light output of 2.5 watt-seconds with a flash rate of one per minute, suitable for a voltage range between 200 and 350 volts. This product is engineered to provide reliable performance in applications requiring intermittent signalling or attention-getting illumination, such as in industrial equipment indicators or emergency signalling systems. With its precise flash timing and robust design, the 540929 mini strobe bulb is an excellent choice for engineers seeking to integrate a compact and efficient strobe light within their systems.
Type Mini strobe bulb
Colour Clear
Content 1
Diameter 16mm
Dimensions (Ø) 16mm
Flash capacity 2.5Ws
Flash rate 1flashes/min
Ignition voltage 4kV
Lifespan 3 Mio. flash
Light diameter 6.0 (±0.2)mm

Reviews

Be the first to submit a review

Trustpilot