TRU COMPONENTS 450262 MKP-X2 suppression capacitor 0.68 µF 275V 10% 15mm

MPN
450262
EAN-13
2050004878004
Order Code
18-1975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 775 in stock

TRU COMPONENTS 450262 suppression capacitor, model MKP-X2, is a passive film capacitor offering a capacitance of 0.68 µF and is engineered to operate at a nominal voltage of 275 V/AC. This condenser features a compact design with dimensions of 18 x 10 x 16 mm, accommodating a pitch spacing of 15 mm for radial leads. The MKP-X2 is meticulously designed for high durability in electrical circuits, providing reliable performance in applications such as electromagnetic interference suppression and power supply circuit protection. Its robust thin film construction ensures stable capacitance over time and temperature variations, making it an indispensable component for enhancing the longevity and stability of electronic devices. The precision and quality of this component make it an excellent choice for engineers seeking reliable integration into various control systems and consumer electronics.
Type MKP-X2 suppression capacitor
Capacitance 680nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 10 x 18 mm
Height 18mm
Length 18mm
Width 10mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot