TRU COMPONENTS 450242 MKP-X2 suppression capacitor Radial 0.33 µF 275V 10% 15mm

MPN
450242
EAN-13
2050004877977
Order Code
18-1971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,871 in stock

TRU COMPONENTS 450242 is a high-quality MKP-X2 suppression capacitor with a capacitance of 0.33 µF and a nominal voltage of 275 V AC. Designed with radial leads and encased in a compact form factor measuring 18 x 8.5 x 14.5 mm, this thin film capacitor is ideal for applications requiring robust interference suppression in AC power circuits. Engineered for reliability and stability, it is particularly suited for use in electrical devices and systems to filter EMI/RFI noise, offering superior dielectric properties thanks to its MKP construction. This component is especially relevant for engineers dealing with passive electronic designs, ensuring compliance with safety standards in various industrial and consumer electronics applications.
Type MKP-X2 suppression capacitor
Capacitance 330nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 8.5 x 14.5 mm
Height 14.5mm
Length 18mm
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot