TRU COMPONENTS 450238 MKP-X2 suppression capacitor 0.22 µF 275 V AC 10% 15mm

MPN
450238
EAN-13
2050004874648
Order Code
18-1970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,791 in stock

TRU COMPONENTS 450238 is a high-quality MKP-X2 suppression capacitor with a capacitance of 0.22 µF and is rated for a nominal voltage of 275 V AC. This passive component features a thin film design with dimensions 18 x 8.5 x 14.5 mm and is particularly suited for applications requiring interference suppression in AC mains filtering circuits. The radial lead construction ensures easy integration into circuit boards with a pin spacing of 15 mm, which is common for film capacitors used in household appliances, power supplies, and industrial electronics. With a tolerance of 10%, it provides reliable performance in diverse operating conditions, making it a versatile choice in both consumer and professional electrical applications.
Type MKP-X2 suppression capacitor
Capacitance 220nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 8.5 x 14.5 mm
Height 14.5mm
Length 18mm
Width 8.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot