TRU COMPONENTS 450236 MKP-X2 capacitor Radial lead 0.22 µF 275 V AC 10% 15mm

MPN
450236
EAN-13
2050004877946
Order Code
18-1969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 975 in stock

TRU COMPONENTS 450236 is an MKP-X2 capacitor designed for reliable performance in electronic circuits requiring film capacitors. This capacitor features a capacitance of 0.22 µF with a nominal voltage of 275 V AC, making it suitable for suppressing electromagnetic interference in power applications. The radial lead design with dimensions of 18 x 7.5 x 13.5 mm and a lead spacing of 15 mm allows for easy integration into printed circuit boards. Its construction from high-grade materials ensures stability and longevity in applications such as power supplies, interference suppression units, and other electronic assemblies requiring robust passive components. The MKP-X2 capacitor is often chosen for its ability to handle high voltage stress, making it ideal for use in both industrial and consumer electronics.
Type MKP-X2 suppression capacitor
Capacitance 220nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 7.5 x 13.5 mm
Height 13.5mm
Length 18mm
Width 7.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot