TRU COMPONENTS 450228 MKP-X2 suppression capacitor Radial 0.1 µF 275VAC 10% 15mm

MPN
450228
EAN-13
2050004883572
Order Code
18-1968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.213
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,283 in stock

TRU COMPONENTS 450228 is a high-quality suppression capacitor designed for use in a variety of electronic applications. Featuring an MKP-X2 film construction, this capacitor has a capacitance of 0.1 µF and is rated for a nominal voltage of 275 V AC, making it suitable for interference suppression in AC power applications. With dimensions of 18 x 6 x 12 mm, it offers a compact form factor that is ideal for space-constrained environments. The capacitor's radial lead configuration ensures ease of installation in circuit assemblies, while its construction provides reliability and stability in performance. Typically utilised in applications such as filtering, signal coupling, and noise suppression, this capacitor is valuable in both commercial and industrial electronic systems where high voltage handling and durability are required.
Type MKP-X2 suppression capacitor
Capacitance 100nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 6 x 12 mm
Height 12mm
Length 18mm
Width 6mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot