TRU COMPONENTS 450222 MKP-X2 suppression Capacitor 68pF 275VAC radial 10% 15mm

MPN
450222
EAN-13
2050004877915
Order Code
18-1965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,441 in stock

TRU COMPONENTS 450222 is a suppression capacitor featuring an MKP-X2 type film, designed with a capacitance of 0.068 µF and a nominal voltage rating of 275 V AC. Crafted as a thin film capacitor with radial leads, it measures 18 mm in length, 5 mm in width, and 11 mm in height, with a lead pitch of 15 mm. This component is particularly suited for applications in electronic circuits where electromagnetic interference suppression is crucial, such as across-the-line in power supplies or within EMI filters. Its robust design ensures reliable performance in environments where safety and precise electrical characteristics are essential. The product is identifiable by EAN 2050000593765 and is integral to a wide range of passive component configurations.
Type MKP-X2 suppression capacitor
Capacitance 68nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 5 x 11 mm
Height 11mm
Length 18mm
Width 5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot