TRU COMPONENTS 450213 MKP-X2 suppression capacitor Radial lead 0.01 µF 275V AC

MPN
450213
EAN-13
2050004877892
Order Code
18-1962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,378 in stock

TRU COMPONENTS 450213 refers to the MKP-X2 suppression capacitor, a radial lead film capacitor designed for reliable performance in electronic systems requiring interference suppression. With a capacitance of 0.01 µF and a nominal voltage rating of 275 V AC, this component is engineered for use in applications where electromagnetic interference needs to be mitigated, such as in power supply units or electronic ballast circuits. The compact dimensions of 13 x 4 x 9 mm make it suitable for densely packed circuits, while the use of metalized polypropylene film ensures stability and longevity under varying operational conditions. Featuring a pitch of 10 mm, the MKP-X2 capacitor adheres to high safety and quality standards, making it an ideal choice for reducing noise and enhancing the performance of electronic circuits. Its robust construction complies with stringent safety standards, enabling it to withstand voltage surges and spikes that are typical of industrial and consumer electronics environments.
Type MKP-X2 suppression capacitor
Capacitance 10nF
Tolerance 10%
Voltage 275V AC
Material Polypropylene
Connection Solder pins
Content 1
CS 10mm
Dimensions (L x W x H) 13 x 4 x 9 mm
Height 9mm
Length 13mm
Width 4mm

Reviews

Be the first to submit a review

Trustpilot