TRU COMPONENTS 450210 MKP-X2 suppression capacitor 1µF 275V AC 22.5mm Radial

MPN
450210
EAN-13
2050004874594
Order Code
18-1961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 373 in stock

TRU COMPONENTS 450210 is a robust suppression capacitor designed for applications requiring high reliability and stability. This MKP-X2 film capacitor, measuring 26.5 x 14 x 20 mm with a lead spacing of 22.5 mm, offers a capacitance of 1 µF and operates at a nominal voltage of 275 V AC. Its construction utilises a thin film technology that provides excellent performance in filtering electromagnetic interference in mains-connected equipment, commonly used in power supplies, electronic products, and industrial applications. This capacitor is characterised by its radial lead configuration, which facilitates ease of integration into circuit designs, making it suitable for a wide range of passive component applications. With its precise construction and adherence to international standards, the capacitor ensures reliable operation within specified environmental parameters.
Type MKP-X2 suppression capacitor
Capacitance 1µF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 22.5mm
Dimensions (L x W x H) 26.5 x 14 x 20 mm
Height 20mm
Length 26.5mm
Width 14mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot