TRU COMPONENTS 450208 MKP-X2 suppression capacitor 0.1 µF 275 V AC 15 mm

MPN
450208
EAN-13
2050004874570
Order Code
18-1960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
25+ £0.193
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13,369 in stock

TRU COMPONENTS 450208 is an MKP-X2 suppression capacitor with a capacitance of 0.1 µF and a nominal voltage rating of 275 V AC. This component is designed with radial leads and conforms to a compact footprint with dimensions of 18 mm in length, 5 mm in width, and 11 mm in height, with a pin spacing of 15 mm. As a film capacitor, it utilises metalised polypropylene technology, making it suitable for interference suppression in AC applications, particularly in filtering and decoupling tasks within power supply circuits. Its reliability and stability make it a preferred choice in industrial electronics where electromagnetic interference needs to be minimised in compliance with safety standards. The product's quality is reflected in its robustness for use under varying environmental conditions in passive component configurations.
Type MKP-X2 suppression capacitor
Capacitance 100nF
Tolerance 10%
Voltage 275V AC
Material Polypropylene
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 5 x 11 mm
Height 11mm
Length 18mm
Width 5mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot