TRU COMPONENTS 450196 MKS thin film capacitor Radial lead 0.022µF 630VDC 5% 10mm

MPN
450196
EAN-13
2050004877854
Order Code
18-1959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.674
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

TRU COMPONENTS 450196 describes a high-quality thin film capacitor with a nominal capacitance of 0.022 µF and a voltage rating of 630 V DC. This radial lead capacitor is constructed using MKS polyester technology, known for its stability and reliability in a wide variety of electronic circuits. The component measures 13 mm in length, 6 mm in width, and 12 mm in height, making it suitable for compact circuit designs where space optimization is crucial. Common applications include filtering, coupling, and decoupling within signal processing equipment and power supply circuits. Designed with precision, the capacitor offers a tolerance of 5%, ensuring efficient performance in industrial and consumer electronics projects.
Type MKS thin film capacitor
Capacitance 22nF
Tolerance 5%
Voltage 630V DC
Material Polyester
Connection Solder pins
Content 1
CS 10mm
Dimensions (L x W x H) 13 x 6 x 12 mm
Height 12mm
Length 13mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot