TRU COMPONENTS 450185 MKS thin film capacitor 0.15 µF 400 V DC radial 5% 15mm

MPN
450185
EAN-13
2050004877809
Order Code
18-1957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,344 in stock

TRU COMPONENTS 450185 is a high-quality MKS thin film capacitor specifically designed for applications demanding precision and reliability. This capacitor features a capacitance of 0.15 microFarads and is capable of operating at a nominal voltage of 400 V DC, making it ideal for a range of electronic circuitry. With dimensions of 18 x 6 x 12 mm and radial leads, it integrates seamlessly into various electronic configurations, particularly in audio equipment, signal processing, and power supply systems. As a film capacitor, it benefits from the advantages of polyester dielectric materials, which provide excellent stability and low dielectric absorption. Engineers value its consistent performance and tolerance of 5%, ensuring precision in sensitive electrical designs.
Type MKS thin film capacitor
Capacitance 150nF
Tolerance 5%
Voltage 400V DC
Material Polyester
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 6 x 12 mm
Height 12mm
Length 18mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot