TRU COMPONENTS 450157 Ceramic disc capacitor Radial lead 1000 pF 250 V AC 10%

MPN
450157
EAN-13
2050004883534
Order Code
18-1956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.817
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,013 in stock

TRU COMPONENTS 450157 is a ceramic disc capacitor featuring radial leads, with a capacitance of 1000 pF and a nominal voltage of 250 VAC. Designed for reliability and precision, this capacitor maintains a tolerance of 10 percent, suitable for applications where moderate precision is required. As a Y5P ceramic condenser, it is commonly utilised in passive electronic circuits, offering stability in temperature- and voltage-sensitive environments. This component, recognised by the EAN 2050000593215, is often used in filter, timing, and coupling applications, demonstrating versatility across various engineering fields. With its sturdy construction, it is a dependable choice for professionals looking for consistent performance in their circuits.
Type Radial leaded
Capacitance 1nF
Tolerance 10%
Voltage 250V AC
Pitch 7.5mm
Dielectric Y5P
Content 1
Material Ceramic
Material properties Y5P

Reviews

Be the first to submit a review

Trustpilot