TRU COMPONENTS 450149 Ceramic disc capacitor Radial lead 4700 pF 400 V AC 20%

MPN
450149
EAN-13
2050004877700
Order Code
18-1955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.878
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,177 in stock

TRU COMPONENTS 450149 is a ceramic disc capacitor designed with a radial lead configuration, offering a capacitance of 4700 picoFarads and supporting a nominal voltage of 400 volts AC. Featuring a tolerance of 20 percent, this component is part of the passive components category, specifically within ceramic capacitors. It is well-suited for deployment in applications requiring reliable and stable capacitance under varying electrical conditions, such as in filtering, bypassing, and coupling circuits within power supply and electronic devices. With its designation as a CERAMIC CONDENSER Y1, this capacitor is engineered to provide consistent performance, and its robust construction makes it a dependable choice for many electronic engineering applications.
Type Radial leaded
Capacitance 4.7nF
Tolerance 20%
Voltage 400V AC
Pitch 10mm
Content 1
Material Ceramic
Material properties YU

Reviews

Be the first to submit a review

Trustpilot