TRU COMPONENTS 182117 Crystal oscillator 6.144 MHz 32 pF 4.7x11.1x13.46 mm

MPN
182117
EAN-13
2050000064722
Order Code
18-1943
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.199
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

TruComponents 182117 is a crystal oscillator designed to provide precise frequency control in electronic circuits. With an oscillation frequency of 6.144 MHz and a load capacitance of 32 pF, this component is housed in a compact HC-49/U package measuring 4.7 x 11.1 x 13.46 mm. Crystal oscillators like this one are crucial in clock generation for microprocessors, telecommunications, and other digital electronic devices that require stable and accurate timing signals. Its robust design ensures reliable operation in various applications, making it suitable for use in both consumer electronics and industrial environments. The TruComponents 182117 effectively supports circuit designers who require consistency and precision in frequency generation.
Type 182117
Frequency 6,1440MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 4.7 x 11.1 x 13.46 mm
Height 13.46mm
Length 4.7mm
Maximum Operating Temperature +60°C
Mounting Type Through-hole
Nominal frequency 6.144MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.1mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot