TRU COMPONENTS 182087 Crystal oscillator HC-49/U 4MHz 32pF 4.7x11.1x13.46mm

TRU COMPONENTS 182087 Crystal oscillator HC-49/U 4MHz 32pF 4.7x11.1x13.46mm

MPN
182087
EAN-13
2050000064692
Order Code
18-1941
Country of Origin
Germany

Discontinued


TruComponents 182087 is a crystal oscillator housed in an HC-49/U package, operating at a frequency of 4 MHz with a load capacitance of 32 pF. It features a compact design with dimensions of 4.7 x 11.1 x 13.46 mm, making it suitable for various applications where space is a constraint. This component is typically used in oscillator circuits, frequency synthesizers, and as a timing element in microprocessors and communication devices. Its precision and stability make it ideal for ensuring accurate frequency control in engineering and electronic applications where dependable timing is essential.
Type 182087
Frequency 4MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 4.7 x 11.1 x 13.46 mm
Height 13.46mm
Length 4.7mm
Load Capacitance 32pF
Maximum Operating Temperature +60°C
Mounting Type Through-hole
Nominal frequency 4MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.1mm

Trustpilot