TRU COMPONENTS 168742 Crystal oscillator HC-49/U 15MHz 32pF 4.7x11.1x13.46mm

MPN
168742
EAN-13
2050000055652
Order Code
18-1937
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

TruComponents 168742 is a crystal oscillator designed with the HC-49/U package, operating at a frequency of 15 MHz. The device features a load capacitance of 32 pF and has a compact form factor measuring 4.7 mm by 11.1 mm by 13.46 mm. This crystal oscillator is suitable for use in a variety of electronic applications, including timing devices, frequency synthesisers, and clock generation in microprocessors and microcontrollers. Its precise frequency stability and reliability make it an integral component for engineering projects requiring accurate timing and synchronisation. The HC-49/U package further ensures ease of integration into standard circuit designs.
Type 168742
Frequency 15MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 4.7 x 11.1 x 13.46 mm
Height 13.46mm
Length 4.7mm
Load Capacitance 32pF
Maximum Operating Temperature +60°C
Maximum Temperature 60°C
Mounting Type Through-hole
Nominal frequency 15MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.1mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot