TRU COMPONENTS 168602 Crystal oscillator 3 MHz 32 pF 4.7x11.1x13.46mm Wired

MPN
168602
EAN-13
2050000055522
Order Code
18-1932
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.572
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

TruComponents 168602 is a crystal oscillator designed for precision timing applications, operating at a frequency of 3 MHz with a load capacitance of 32 pF. It is housed in a compact HC-49/U package, with dimensions of 4.7 x 11.1 x 13.46 mm, facilitating easy integration into both new and existing circuits. The wired configuration ensures reliable connectivity and stability in performance, making it ideal for use in frequency control, clock generation, and timekeeping applications. Its robust construction and design make it suitable for a variety of engineering environments, including communication systems, microprocessor and microcontroller clock circuits, and RF applications. This crystal oscillator delivers consistent performance, meeting the standards required for precision electronic equipment.
Type 168602
Frequency 3MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 4.7 x 11.1 x 13.46 mm
Height 13.46mm
Length 4.7mm
Maximum Operating Temperature +60°C
Mounting Type Through-hole
Nominal frequency 3MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.1mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot