TRU COMPONENTS 168246 Crystal oscillator 9.216 MHz 32 pF HC-49/U Wired

MPN
168246
EAN-13
2050000055386
Order Code
18-1929
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

TruComponents 168246 is a crystal oscillator designed for precise frequency control, operating at 9.216 MHz with a load capacitance of 32 pF. Encapsulated in an HC-49/U package, this component features dimensions of 4.7 mm in length, 11.1 mm in width, and 13.46 mm in height. The unit is wired for ease of integration into circuit boards and is commonly used in applications requiring stable clock signals such as microcontrollers, frequency modulation circuits, and digital communication systems. Its reliability and precise frequency stability make it suitable for engineers working in telecommunications, computing, and other electronics industries where the accuracy of timing signals is critical.
Type 168246
Frequency 9.2160MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 4.7 x 11.1 x 13.46 mm
Height 13.46mm
Length 4.7mm
Load Capacitance 32pF
Maximum Operating Temperature +60
Maximum Temperature 60°C
Mounting Type Through-hole
Nominal frequency 9.216MHz
Operating temperature (min.) -10
Product Type Crystal oscillator
Width 11.1mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot