TRU COMPONENTS 1590391 Subminiature Bulb 28V 0.67W Sm4S 4 Clear

MPN
1590391
EAN-13
4016139318769
Order Code
18-1858
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

TruComponents 1590391 is a subminiature bulb designed to operate at 28 volts with a power rating of 0.67 watts, identified by its SM4s/4 clear type designation. This clear bulb is ideal for precision tasks, offering reliable illumination in compact electronic and mechanical applications where space constraints are a consideration. It is typically utilised in instrument panels, aviation cockpits, and telecommunications equipment, where consistent and efficient lighting is essential. The design of this bulb contributes to its durability and effectiveness in high-density installations, making it a preferred choice for engineers working on complex systems that require long-lasting light sources.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3.90mm
Dimensions (Ø x L) 3.90 mm x 9.10 mm
Length 9.10mm
Nominal Current 24mA
Nominal current - rounded value 24mA
Nominal Voltage 28V
Power 0.67W
Socket (mini bulbs) SM4s/4

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot