TRU COMPONENTS 1590382 Subminiature Bulb 28V 1.12W Mf6S 8 Clear 1Pc

MPN
1590382
EAN-13
4016139318677
Order Code
18-1855
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TruComponents 1590382 is a subminiature bulb designed to operate efficiently at a nominal voltage of 28 volts and a power consumption of 1.12 watts. This component, described as MF6s/8 Clear, features a clear glass envelope that ensures maximum light output. Its build makes it suitable for applications where compact yet reliable lighting is necessary, such as in aviation panel lighting, scientific instruments, or specialised industrial equipment. The bulb's precise engineering ensures compatibility with both high-performance systems and general lighting tasks where consistent performance is critical. Renowned for its durability and clarity, the TruComponents 1590382 is an optimal choice for engineers seeking a dependable small-scale illumination solution.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 5.70mm
Dimensions (Ø x L) 5.70 mm x 15.80 mm
Length 15.80mm
Nominal Current 40mA
Nominal current - rounded value 40mA
Nominal Voltage 28V
Power 1.12W
Socket (mini bulbs) MF6s/8

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot