TRU COMPONENTS 1590381 Subminiature Bulb 28V 1.24W Sm4S 7 Clear 1Pc

MPN
1590381
EAN-13
4016139318660
Order Code
18-1854
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

TruComponents 1590381 is a subminiature bulb designed with a voltage rating of 28 volts and a power consumption of 1.24 watts. This product features a clear glass enclosure and is constructed in the SM4s/7 format, making it suitable for integration into compact, high-density designs. Its small size and specific electrical parameters make it ideal for applications in telecommunications equipment, aeronautical instruments, and precision measurement devices where reliable illumination in a constrained space is paramount. As a part of the miniature LED category, this bulb is engineered to provide consistent performance under conditions requiring precise voltage and power input. Its technical specifications ensure compatibility with systems necessitating specific energy and space-efficient lighting solutions.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3.90mm
Dimensions (Ø x L) 3.90 mm x 13.50 mm
Length 13.50mm
Nominal Current 40mA
Nominal current - rounded value 40mA
Nominal Voltage 28V
Power 1.24W
Socket (mini bulbs) SM4s/7

Reviews

Be the first to submit a review

Trustpilot