TRU COMPONENTS 1590371 Subminiature Bulb 28 V 0.6 W Bi-Pin 2.54 mm Clear

MPN
1590371
EAN-13
4016139318561
Order Code
18-1853
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

TruComponents 1590371 is a subminiature bulb, with a robust design tailored to meet the demands of engineering applications requiring precise illumination. Operating at 28 volts with a power consumption of 0.6 watts, this clear bulb features a bi-pin base with a 2.54 mm spacing, providing reliability and ease of integration into various systems. Typically utilised in applications such as indicator lights, instrument panels, and other electronic devices, it offers consistent performance in environments where compact and efficient lighting solutions are necessary. Its subminiature size makes it ideal for use in confined spaces where traditional bulbs may be unsuitable.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3.107mm
Dimensions (Ø x L) 3.107 mm x 9.50 mm
Length 9.50mm
Nominal Current 21mA
Nominal current - rounded value 21mA
Nominal Voltage 28V
Power 0.6W
Socket (mini bulbs) Bi-pin 2.54mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot