TRU COMPONENTS 1590369 Mini bulb 30 V 2 W Clear Tubular Bulbs

MPN
1590369
EAN-13
4016139318547
Order Code
18-1852
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

TRU COMPONENTS 1590369 is a robust miniature bulb designed for low-voltage lighting applications, operating at 30 volts with a power consumption of 2 watts. Featuring a compact tubular design with dimensions of 10mm in diameter and 28mm in length, this clear bulb employs a BA9s base for easy integration into various lighting fixtures. Its durability and clear light output make it ideal for use in indicator lamps, pilot lights, and small-scale illuminations often required in applications such as sewing machine lighting and scale lamps. The efficient design and reliable performance ensure it serves as an excellent component in optoelectronic systems and other specialised equipment that require precise light signalling.
Type Mini bulb
Colour Clear
Operating Voltage 30V
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 28 mm
Length 28mm
Rating 66mA
Socket (mini bulbs) BA9s

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot