TRU COMPONENTS 1590362 Dashboard bulb 9 V 0.36 W E5.5 base Clear

MPN
1590362
EAN-13
4016139318479
Order Code
18-1849
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

TruComponents 1590362 is a dashboard bulb designed for vehicle lighting applications, featuring a voltage rating of 9 V and power consumption of 0.36 W. It is equipped with an E5.5 base, and the bulb is clear, ensuring optimal visibility and illumination within automotive instrument panels. This miniature incandescent bulb is ideal for use in dashboard indicators, control panel lights, and other automotive lighting needs where precise and reliable illumination is required. The robust construction of the bulb ensures durability and consistent performance in various vehicular environments. As an integral component of vehicle lighting systems, the TruComponents 1590362 is suitable for engineers seeking a dependable lighting solution for dashboard and interior applications.
Type 1590362
Base E5.5
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 15 mm
Length 15mm
Nominal Current 40mA
Nominal current - rounded value 40mA
Nominal Voltage 9V
Power 0.36W
Product Type Dashboard bulb

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot