TRU COMPONENTS 1590360 Signal light bulb 24 V 1.20 W Clear T4.6 Base 1 pc

MPN
1590360
EAN-13
4016139318455
Order Code
18-1848
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TruComponents 1590360 is a signal light bulb designed for reliability and efficiency in indicating systems. This product operates at 24 volts and has a power rating of 1.20 watts. The clear bulb features a T4.6 base, providing compatibility and ease of installation in various settings. It is commonly utilised in control panels, instrumentation displays, and other applications requiring clear visual indication. The clear design ensures maximum light output, making it suitable for both industrial and commercial environments where precise signalling is essential.
Type Signal light bulb
Colour Clear
Base T4.6
Operating Voltage 24V
Content 1
Diameter 4.6mm
Dimensions (Ø x L) 4.6 mm x 22 mm
Length 22mm
Rating 50mA

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot