TRU COMPONENTS 1590358 Glow lamp 230V 0.25W Wire ends Orange 1 pc Neon Lamp

TRU COMPONENTS 1590358 Glow lamp 230V 0.25W Wire ends Orange 1 pc Neon Lamp

Order Code:

18-1847

Brand: TruComponents MPN: 1590358 EAN-13: 4016139318431

Discontinued


TruComponents 1590358 is a glow lamp designed for use in circuits requiring a low-power indication. This light bulb operates at a voltage of 230 volts and a power consumption of 0.25 watts, making it suitable for energy-conscious applications. It features wire end connections that facilitate easy integration into existing electrical systems. The lamp emits an orange light, which can be used for status indication or ambient lighting in control panels and instrument displays. Due to its robust design and reliable performance, this glow lamp is commonly employed in industrial automation, electrical testing equipment, and other professional engineering applications where visual signalling is required.
Type Glow lamp
Colour Orange
Operating Voltage 230V
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 16 mm
Length 16mm
Length (leads) 30mm
Rating 1.40mA
Series resistor 100kΩ
Socket (mini bulbs) Wire ends

Alternatives (6)

You may also like


Trustpilot