TRU COMPONENTS 1590357 Signal light bulb 30 V 1.20 W Base T5.5 k Clear

MPN
1590357
EAN-13
4016139318424
Order Code
18-1846
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

TruComponents 1590357 is a signal light bulb designed for applications requiring a 30 V operating voltage and 1.20 W power consumption. This bulb features a T5.5 k base and provides a clear illumination, making it suitable for various diagnostic, indicator, or status monitoring purposes in electrical panels, control systems, and instrumentation. Its functional design ensures compatibility with a range of industrial and commercial equipment, providing reliable signalling where visual clarity is imperative. The bulb's specifications make it an ideal choice for engineers seeking dependable performance in environments with specific voltage requirements.
Type Signal light bulb
Colour Clear
Base T5.5 k
Operating Voltage 30V
Content 1
Diameter 5.4mm
Dimensions (Ø x L) 5.4 mm x 22 mm
Length 22mm
Rating 40mA

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot