TRU COMPONENTS 1590349 Micro Bulb 18 V 0.468 W Bi-Pin T1 Clear 1Pc

MPN
1590349
EAN-13
4016139318349
Order Code
18-1843
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

TruComponents 1590349 is a micro bulb designed with a bi-pin T1 form factor, providing a clear illumination for diverse applications. It operates at a voltage of 18 volts and a power rating of 0.468 watts, making it suitable for low-power lighting applications where compact size is essential. Typically used in instrument panels, model making, or precision lighting tasks, this micro bulb integrates seamlessly into systems requiring reliable and consistent lighting. Its clear lens ensures maximum light transmission, which is critical in environments demanding high visibility and accuracy. This component serves a niche need for engineers seeking efficient and precise lighting solutions within compact electronic devices.
Type Micro bulb
Colour Clear
Content 1
Diameter 3.107mm
Dimensions (Ø x L) 3.107 mm x 9.50 mm
Length 9.50mm
Nominal Current 0.026A
Nominal current - rounded value 26mA
Nominal Voltage 18V
Power 0.468W
Socket (mini bulbs) Bi-pin T1

Reviews

Be the first to submit a review

Trustpilot