TRU COMPONENTS 1590346 Micro Bulb 5 V 0.575 W T1 Clear 1Pc

MPN
1590346
EAN-13
4016139318318
Order Code
18-1842
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TruComponents 1590346 is a micro bulb designed for precision applications. This component operates at 5 V and consumes 0.575 W, making it an ideal choice for low-power circuits where efficient illumination is required. Its T1 clear design allows for maximum light output, and the miniature form factor ensures easy integration into compact systems. This micro bulb is typically used in applications such as instrument panels, control devices, and other equipment where dependable, low-profile lighting is essential. The device's reliable performance and clear visibility make it a go-to solution for engineers seeking consistent and effective lighting components.
Type Micro bulb
Colour Clear
Content 1
Diameter 2.50mm
Dimensions (Ø x L) 2.50 mm x 6.50 mm
Length 6.50mm
Nominal Current 0.115A
Nominal current - rounded value 115mA
Nominal Voltage 5V
Power 0.575W
Socket (mini bulbs) T1

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot