TRU COMPONENTS 1590345Micro Bulb 12 V 0.30 W T1 Clear 1Pc

MPN
1590345
EAN-13
4016139318301
Order Code
18-1841
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

TruComponents 1590345, a micro bulb model identified by part number 1590345, exemplifies the utility and efficiency typical of miniature LED components. This bulb operates at 12 volts and has a power consumption of 0.30 watts, making it suitable for low-energy applications where space is a premium. Its T1 clear design allows for unobtrusive integration into various assemblies, maximising light output relative to size. Often employed in intricate circuits, instrument panels, or compact enclosures, this micro bulb is engineered for applications requiring dependable and efficient illumination in miniature electronic devices. Its clear encapsulation provides uniform light distribution, essential in precision lighting for optical instruments and control panels.
Type Micro bulb
Colour Clear
Content 1
Diameter 2.50mm
Dimensions (Ø x L) 2.50 mm x 6.50 mm
Length 6.50mm
Nominal Current 0.025A
Nominal current - rounded value 25mA
Nominal Voltage 12V
Power 0.30W
Socket (mini bulbs) T1

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot