TRU COMPONENTS 1590344 Signal light bulb 30V 1.20W Base T 6.8 Clear 1 pc

MPN
1590344
EAN-13
4016139318295
Order Code
18-1840
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

TruComponents 1590344 showcases a robust signal light bulb engineered to operate at a voltage of 30V and a power rating of 1.20W. Featuring a clear finish and a T 6.8 base, it is an ideal solution for applications requiring high visibility and reliability in signalling or indicator roles. This product combines efficient performance with durable construction, making it suitable for use in control panels, instrumentation, and other industrial applications where precise visual indicators are essential. With its efficient design and reliable functionality, the TruComponents 1590344 signal light bulb is well-suited to meet the stringent requirements of demanding engineering environments.
Type Signal light bulb
Colour Clear
Base T 6.8
Operating Voltage 30V
Content 1
Diameter 6.8mm
Dimensions (Ø x L) 6.8 mm x 44 mm
Length 44mm
Rating 40mA

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot