TRU COMPONENTS 1590330 Subminiature Bulb 60 V 1.20 W Mg5.7S 9 Clear

MPN
1590330
EAN-13
4016139318158
Order Code
18-1835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

TruComponents 1590330 is a subminiature bulb designed for specific low-power applications requiring a 60 V operating voltage and a power consumption of 1.20 W. The bulb, featuring a clear lens and an Mg5.7S base, is suitable for compact environments where space is limited yet reliable illumination is required. It provides durable and efficient lighting, making it ideal for use in precision instrumentation, control panels, and specialised industrial equipment where consistent light output and compact size are critical.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 5.70mm
Dimensions (Ø x L) 5.70 mm x 15.80 mm
Length 15.80mm
Nominal Current 20mA
Nominal current - rounded value 20mA
Nominal Voltage 60V
Power 1.20W
Socket (mini bulbs) MG5.7s/9

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot