TRU COMPONENTS 1590318 Signal light bulb 12 V 0.48 W T4.5 Clear G Base

MPN
1590318
EAN-13
4016139318035
Order Code
18-1832
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

TruComponents 1590318 is a signal light bulb designed for reliable performance in low-voltage applications, utilising a 12 V power supply and consuming 0.48 W. Featuring a T4.5 shape and a clear G base, it is engineered to deliver consistent illumination with optimal efficiency. This component is ideal for use in control panels, signalling devices, and instrumentation where compact and efficient lighting is required. Its durable construction ensures longevity and stability in various environments, making it a dependable choice for both commercial and industrial settings.
Type Signal light bulb
Colour Clear
Base T4.5
Operating Voltage 12V
Content 1
Diameter 4.5mm
Dimensions (Ø x L) 4.5 mm x 16.5 mm
Length 16.5mm
Rating 40mA

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot