TRU COMPONENTS 1590317 Subminiature Bulb 14 V 1.20 W T1 3 4 Mg Clear

MPN
1590317
EAN-13
4016139318028
Order Code
18-1831
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.817
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TruComponents 1590317 is a subminiature bulb designed for low-power applications, featuring a clear envelope, operating at 14 volts with a power consumption of 1.20 watts. This component belongs to the miniature LED category and is identified by its T1 3/4 MG form factor. The bulb's compact size and reliable luminosity make it suitable for a variety of applications in engineering fields such as instrumentation panels, automotive dashboards, and indicator lights where space is limited and precision lighting is essential. Its robust design ensures durability and consistent performance in environments requiring dependable illumination solutions.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 5.70mm
Dimensions (Ø x L) 5.70 mm x 15.80 mm
Length 15.80mm
Nominal Current 80mA
Nominal current - rounded value 80mA
Nominal Voltage 14V
Power 1.20W
Socket (mini bulbs) T1 3/4 MG

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot