TRU COMPONENTS 1590310 Signal light bulb 28V 1.20W Clear Base T6.8 1pc

MPN
1590310
EAN-13
4016139317953
Order Code
18-1828
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

TruComponents 1590310 is a robust signal light bulb designed for various engineering applications requiring reliable illumination. This component features a clear T6.8 base and operates at 28 volts with a power rating of 1.20 watts, ensuring efficiency and consistency in performance. The bulb is particularly well suited for use in electrical panels, control systems, and indicator panels where precise visual signalling is crucial. Its design and specifications make it an ideal choice for professionals seeking dependable lighting solutions in complex electronic and mechanical assemblies. The product designation of the 1590310 confirms it as a current offering in TruComponents' extensive catalogue.
Type Signal light bulb
Colour Clear
Base T 6.8
Operating Voltage 28V
Content 1
Diameter 6.8mm
Dimensions (Ø x L) 6.8 mm x 44 mm
Length 44mm
Rating 45mA

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot