TRU COMPONENTS 1590307 Dashboard bulb Clear 3.50V 0.7W Base E5.5 1 piece

MPN
1590307
EAN-13
4016139317922
Order Code
18-1827
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

TruComponents 1590307 is a dashboard bulb designed to provide clear illumination with a voltage rating of 3.50 volts and a power consumption of 0.7 watts, utilising a base type E5.5. This bulb is specifically suited for vehicle lighting applications, where precise and reliable lighting is essential for dashboard visibility. The transparent design ensures optimal light transmission, making it a dependable choice for engineers seeking consistent performance in vehicular settings. Its compact form factor and standardised base make it compatible with a variety of dashboard configurations, facilitating straightforward integration into existing systems.
Type 1590307
Base E5.5
Colour Clear
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 14 mm
Length 14mm
Nominal Current 200mA
Nominal current - rounded value 200mA
Nominal Voltage 3.50V
Power 0.7W
Product Type Dashboard bulb

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot