TRU COMPONENTS 1590299 Micro Bulb Wire Ends 6 V 12 V YelloW 1 Piece

MPN
1590299
EAN-13
4016139317847
Order Code
18-1826
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.817
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

TruComponents 1590299 is a versatile miniature LED designed for use in applications requiring clear visual indication with reliable performance. The micro bulb operates efficiently at voltage ranges of 6 V to 12 V, making it adaptable to various circuit designs. With wire ends that simplify connections and an illumination of yellow, this component is ideal for use in panels, indicators, and small-scale lighting projects where space constraints and precise visual signalling are critical. Commonly utilised in electronics prototyping, automotive dashboard lighting, and model making, the robust design ensures longevity and consistent operation across its voltage range.
Type Micro bulb
Colour Yellow
Content 1
Diameter 3.10mm
Dimensions (Ø x L) 3.10 mm x 6.50 mm
Length 6.50mm
Length (leads) 17mm
Nominal current - rounded value NaNA
Socket (mini bulbs) Wire ends

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot