TRU COMPONENTS 1590297 Signal light bulb 24 V 0.50 W T4.5 Clear 1 pc G Base

MPN
1590297
EAN-13
4016139317823
Order Code
18-1824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

TruComponents 1590297 is a signal light bulb designed for applications where reliable low-wattage illumination is necessary. With its 24 V, 0.50 W rating, and T4.5 clear bulb design, this component is well-suited for use in various signalling applications, including industrial control panels and instrumentation where clear, concise visual indication is essential. The use of a G base enhances ease of installation and replacement in compatible fixtures, ensuring minimal downtime during maintenance. As offering, the 1590297 exemplifies typical characteristics sought by engineers for tasks requiring efficient energy consumption and high visual clarity in compact spaces.
Type Signal light bulb
Colour Clear
Base T4.5
Operating Voltage 24V
Content 1
Diameter 4.5mm
Dimensions (Ø x L) 4.5 mm x 16.5 mm
Length 16.5mm
Rating 20mA

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot