TRU COMPONENTS 1590290 Signal light bulb 24 V 1.20 W Clear T5.5 k Base 1 pc

MPN
1590290
EAN-13
4016139317755
Order Code
18-1819
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

TruComponents 1590290, known as the 1590290 Signal Light Bulb, is a meticulously engineered illumination component designed for use in applications that require a compact and reliable light source. This product features a clear T5.5 k base and operates efficiently at 24 volts while consuming 1.20 watts. Its construction ensures optimal performance in signal lights, panel indicators, and control systems where precise and consistent light output is crucial. The signal light bulb's clear design facilitates maximum visibility and its robust construction ensures long operational life, making it a dependable choice for diverse industrial and engineering environments.
Type Signal light bulb
Colour Clear
Base T5.5 k
Operating Voltage 24V
Content 1
Diameter 5.4mm
Dimensions (Ø x L) 5.4 mm x 32 mm
Length 32mm
Rating 50mA

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot