TRU COMPONENTS 1590289 Signal light bulb 24 V 1.20 W T5.5 k Clear 1 pc

MPN
1590289
EAN-13
4016139317748
Order Code
18-1818
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

TruComponents 1590289 is a signal light bulb designed to operate at 24 V with a power consumption of 1.20 W. This T5.5 k clear bulb is constructed for reliable performance in a variety of low-voltage signalling applications. Frequently employed in control panels, instrumentation, and automotive dashboards, the bulb provides a clear illumination ideal for environments requiring precise visual indicators. Its robust design ensures consistent operation in demanding settings, making it suitable for engineers seeking dependable lighting solutions in both industrial and commercial contexts.
Type Signal light bulb
Colour Clear
Base T5.5 k
Operating Voltage 24V
Content 1
Diameter 5.4mm
Dimensions (Ø x L) 5.4 mm x 22 mm
Length 22mm
Rating 50mA

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot