TRU COMPONENTS 1590282 Signal light bulb 28V 1.12W T5.5 Clear 1 pc G Base

MPN
1590282
EAN-13
4016139317670
Order Code
18-1817
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TruComponents 1590282, also known as TruComponents 1590282, is a signal light bulb designed for precision engineering applications requiring reliable illumination. The bulb operates at 28 volts with a power rating of 1.12 watts, making it suitable for use in low-power circuits. Featuring a T5.5 clear glass envelope and a G base, this signal bulb is optimised for environments where clarity and dependability in light signalling are paramount. Commonly used in control panels, machinery indicators, and telecommunications equipment, the TruComponents 1590282 provides consistent performance and long-lasting light output, making it an essential component in various industrial systems.
Type Signal light bulb
Colour Clear
Base T5.5
Operating Voltage 28V
Content 1
Diameter 5.4mm
Dimensions (Ø x L) 5.4 mm x 30 mm
Length 30mm
Rating 40mA

Reviews

Be the first to submit a review

Trustpilot