TRU COMPONENTS 1590274 Micro Bulb 6 V 0.42 W T1 Clear 1Pc

MPN
1590274
EAN-13
4016139317595
Order Code
18-1815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.817
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

TruComponents 1590274 is a micro bulb designed for precision applications, featuring a clear T1 form factor that operates at 6 volts and consumes 0.42 watts. This miniature LED bulb is ideal for applications requiring compact, efficient lighting solutions, such as in instrumentation panels, automotive dashboards, or electronic equipment where space constraints are critical. With its robust design, the TruComponents 1590274 provides reliable performance and consistency in illumination, making it suitable for both new designs and as a replacement part in existing systems. This micro bulb is tailored for engineers seeking dependable lighting components with minimal power consumption and optimal luminosity.
Type Micro bulb
Colour Clear
Content 1
Diameter 3.20mm
Dimensions (Ø x L) 3.20 mm x 6.50 mm
Length 6.50mm
Length (leads) 17mm
Nominal Current 70mA
Nominal current - rounded value 70mA
Nominal Voltage 6V
Power 0.42W
Socket (mini bulbs) T1

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot