TRU COMPONENTS 1590270 Mini Bulb 3 V 0.42 W Wire Ends Clear 1Pc

MPN
1590270
EAN-13
4016139317557
Order Code
18-1814
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.654
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

TruComponents 1590270, identified by the manufacturer’s part number 1590270, is a clear mini bulb designed for efficient performance in low-power applications. Operating at a voltage of 3 V with a power rating of 0.42 W, this component is equipped with wire ends for straightforward integration into electrical circuits. Its compact form factor is well-suited for use in miniature lighting tasks, providing reliable illumination in control panels, instrumentation backlighting, and other precision electronics contexts. Its construction ensures durability and consistent light output, essential for environments where space is limited and precision is crucial. This miniature bulb is an ideal choice for engineers looking to implement effective lighting solutions in intricate electronic systems.
Type Mini bulb
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 20 mm
Length 20mm
Nominal Current 140mA
Nominal current - rounded value 140mA
Nominal Voltage 3V
Power 0.42W
Socket (mini bulbs) Wire ends

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot