TRU COMPONENTS 1590264 Mini bulb 24V 2W BA9s Clear Tubular Light Bulb

MPN
1590264
EAN-13
4016139317496
Order Code
18-1812
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.765
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 496 in stock

TRU COMPONENTS 1590264 is a miniature light bulb specifically designed for use in diverse optoelectronic applications, rated at 24V and 2W with a BA9s fitting. The bulb’s clear tubular design, measuring 10mm in diameter and 28mm in length, makes it suitable for precise applications such as indicator lights, pilot light signals, and scale lamps. This robust light source is also commonly utilised in lighting systems for sewing machines, where consistent illumination is necessary for precision tasks. Manufactured with quality adherence, its compatibility with BA9s sockets offers versatility across various industrial and commercial lighting systems, ensuring reliable performance in demanding settings.
Type Mini bulb
Colour Clear
Operating Voltage 24V
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 28 mm
Length 28mm
Rating 83mA
Socket (mini bulbs) BA9s

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot