TRU COMPONENTS 1590260 Micro Bulb 6V 12V Wire Ends Red 1Pc Mini Bulb

TRU COMPONENTS 1590260 Micro Bulb 6V 12V Wire Ends Red 1Pc Mini Bulb

MPN
1590260
EAN-13
4016139317458
Order Code
18-1809
Country of Origin
South Korea
View Full Product Range (27)

Discontinued


TruComponents 1590260 is a micro bulb with wire ends, available in a striking red colour, designed to operate at voltages of 6 V and 12 V. This product belongs to the category of miniature LEDs, offering compactness and efficiency suitable for precise applications where standard-sized bulbs may not be practical. Characterised by its versatile voltage compatibility, the red hue emitted by this bulb makes it ideal for signalling and indicator purposes in electronic and automotive systems. Engineers often utilise this micro bulb in dashboard indicators, control panels, or as part of a display backlighting solution where reliability and distinct visual output are crucial. The product's wire ends facilitate easy integration into circuits, ensuring straightforward installation and replacement in both consumer and industrial electronics.
Type Micro bulb
Colour Red
Content 1
Diameter 3.10mm
Dimensions (Ø x L) 3.10 mm x 6.50 mm
Length 6.50mm
Length (leads) 17mm
Nominal current - rounded value NaNA
Socket (mini bulbs) Wire ends

Alternatives (3)


Trustpilot