TRU COMPONENTS 1590256 Dashboard bulb 3.50 V 0.7 W Base E5.5 Clear

TRU COMPONENTS 1590256 Dashboard bulb 3.50 V 0.7 W Base E5.5 Clear

MPN
1590256
EAN-13
4016139317410
Order Code
18-1807
View Full Product Range (24)

Discontinued


TruComponents 1590256 Dashboard bulb is a precision-engineered lighting component designed for vehicular applications, operating at a voltage of 3.50 V with a power rating of 0.7 W. This clear bulb uses a base type E5.5, making it suitable for a range of dashboard and indicator lighting systems where compact lighting solutions are essential. Known for its reliability and efficiency, it delivers optimal performance in environments requiring consistent illumination levels. Engineers commonly utilise this bulb in automotive dashboards, instrument clusters, and control panels, benefitting from its longevity and compatibility with various electrical systems typical in the vehicle lighting sector. This product is available as a single unit, providing flexibility for both maintenance and initial installations.
Type 1590256
Base E5.5
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 15 mm
Length 15mm
Nominal Current 200mA
Nominal current - rounded value 200mA
Nominal Voltage 3.50V
Power 0.7W
Product Type Dashboard bulb

Alternatives (4)


Trustpilot