TRU COMPONENTS 1590255Mini Bulb 1.5 V 0.09 W Sm5S 8 Clear 1Pc

MPN
1590255
EAN-13
4016139317403
Order Code
18-1806
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TruComponents 1590255 is a miniature bulb designed for precision applications that require a low voltage source. This bulb operates at 1.5 volts and 0.09 watts, featuring the SM5s/8 clear design, which ensures adequate light emission for small-scale illumination tasks. Known for their reliability, these miniature bulbs are ideally utilised in circuit indicators and low-power signalling devices where space constraints are critical. The simple but robust construction makes it suitable for integration into laboratory equipment, model trains, or any application demanding consistent light performance without excessive power consumption. With its clear lens, it provides unobstructed illumination, contributing to enhanced visibility in precision electronic assemblies.
Type Mini bulb
Colour Clear
Content 1
Diameter 4.6mm
Dimensions (Ø x L) 4.6 mm x 12 mm
Length 12mm
Nominal Current 60mA
Nominal current - rounded value 60mA
Nominal Voltage 1.5V
Power 0.09W
Socket (mini bulbs) SM5s/8

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot