TRU COMPONENTS 1589260 inductor axial lead 470 µH 0.28 A single piece

MPN
1589260
EAN-13
2050004967371
Order Code
18-1797
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

TruComponents 1589260 offers the TC-HBCC-471J-00203, an axial lead inductor with a nominal inductance of 470 microhenries and a current rating of 0.28 amperes. This component is particularly suited for applications in tuning circuits, filtering, and impedance matching, where its precise inductive properties ensure reliable performance. Constructed for durability and stability, the inductor is designed to handle intermediate current levels while maintaining its core characteristics, making it a dependable choice in various electronic and electrical systems. Its robust design is ideal for use in moving coil meters, where consistent inductance is instrumental for accurate signal processing and measurement.
Type Inductor
Inductance 470µH
Current 0.28A
Tolerance 5%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 66 mm
Length 66mm
Material Duplex steel
Sample rate 0.02MHz

Reviews

Be the first to submit a review

Trustpilot