TRU COMPONENTS 1589256 inductor axial lead 100 µH 0.6 A 1 piece leaded

MPN
1589256
EAN-13
2050004967333
Order Code
18-1795
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

TruComponents 1589256 TC-HBCC-101J-00203 is an axial-leaded inductor, featuring an inductance of 100 µH and a maximum current capacity of 0.6 A. This component is well-suited for applications involving signal filtering, energy storage in switching power supplies, and managing electromagnetic interference in high-frequency circuits. Designed for integration into a variety of electronic devices, the inductor's axial lead configuration facilitates straightforward insertion into prototyping boards and printed circuit boards. Its reliable performance and compact form make it ideal for use in both consumer electronics and precision instrumentation, where consistent inductive characteristics are required.
Type Inductor
Inductance 100µH
Current 0.6A
Tolerance 5%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 66 mm
Length 66mm
Material Duplex steel
Sample rate 0.02MHz

Reviews

Be the first to submit a review

Trustpilot